FDMC612PZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14.925
Unit Price: 1,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.056
Unit Price: 1,10000 €
Datasheet
P-Channel 20 V 14A (Ta) 2.3W (Ta), 26W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 14A (Ta) 2.3W (Ta), 26W (Tc) Surface Mount 8-MLP (3.3x3.3)
8 POWER WDFN
Brushless DC Motor Control | Datasheet Preview

FDMC612PZ

DigiKey Part Number
FDMC612PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC612PZ
Description
MOSFET P-CH 20V 14A 8MLP
Customer Reference
Detailed Description
P-Channel 20 V 14A (Ta) 2.3W (Ta), 26W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
7995 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes