MMBT2484 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27.756
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 44.837
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 31.835
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 206.587
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 295.139
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 32.164
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 50.175
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 3.298
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.385
Unit Price: 0,13000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.800
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 21.830
Unit Price: 0,63000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.648
Unit Price: 0,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 100 mA 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2484

DigiKey Part Number
MMBT2484TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2484
Description
TRANS NPN 60V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 100 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10µA, 5V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes