Diode 125 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH3595

DigiKey Part Number
FDH3595-ND
Manufacturer
Manufacturer Product Number
FDH3595
Description
DIODE STANDARD 125V 200MA DO35
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
8pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.520
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
1000,08170 €8,17 €
5000,05992 €29,96 €
1.0000,04327 €43,27 €
2.0000,04230 €84,60 €
5.0000,04046 €202,30 €
10.0000,03372 €337,20 €
50.0000,02945 €1.472,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €