FDD8882 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.725
Unit Price: 0,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.064
Unit Price: 1,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.621
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.090
Unit Price: 0,64546 €
Datasheet
N-Channel 30 V 12.6A (Ta), 55A (Tc) 55W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12.6A (Ta), 55A (Tc) 55W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD8882

DigiKey Part Number
FDD8882TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD8882
Description
MOSFET N-CH 30V 12.6/55A TO252AA
Customer Reference
Detailed Description
N-Channel 30 V 12.6A (Ta), 55A (Tc) 55W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from Flip Electronics