FDD5612 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.600
Unit Price: 1,89000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73.668
Unit Price: 1,00000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 619
Unit Price: 1,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 43
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.580
Unit Price: 1,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.715
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,38000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.892
Unit Price: 0,89000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.089
Unit Price: 1,50000 €
Datasheet
N-Channel 60 V 5.4A (Ta) 3.8W (Ta), 42W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 5.4A (Ta) 3.8W (Ta), 42W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD5612

DigiKey Part Number
FDD5612TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD5612
Description
MOSFET N-CH 60V 5.4A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 5.4A (Ta) 3.8W (Ta), 42W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes