FDC633N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.629
Unit Price: 0,72000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.850
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.343
Unit Price: 0,90000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.561
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.266
Unit Price: 0,96000 €
Datasheet
N-Channel 30 V 5.2A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC633N

DigiKey Part Number
FDC633NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC633N
Description
MOSFET N-CH 30V 5.2A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 30 V 5.2A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC633N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
42mOhm @ 5.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
538 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable