
NC7SB3157L6X | |
|---|---|
DigiKey Part Number | NC7SB3157L6XFSTR-ND - Tape & Reel (TR) NC7SB3157L6XFSCT-ND - Cut Tape (CT) NC7SB3157L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SB3157L6X |
Description | IC SWITCH SPDTX1 15OHM 6MICROPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SB3157L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 3.5ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17480 € | 4,37 € |
| 100 | 0,15060 € | 15,06 € |
| 250 | 0,13900 € | 34,75 € |
| 500 | 0,13206 € | 66,03 € |
| 1.000 | 0,12631 € | 126,31 € |
| 2.500 | 0,12496 € | 312,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11660 € | 583,00 € |
| 10.000 | 0,11360 € | 1.136,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |



