
FDC6303N | |
|---|---|
DigiKey Part Number | FDC6303NTR-ND - Tape & Reel (TR) FDC6303NCT-ND - Cut Tape (CT) FDC6303NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6303N |
Description | MOSFET 2N-CH 25V 0.68A SSOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 680mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6303N Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.3nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 680mA | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 500mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS6K1TR | Rohm Semiconductor | 1.407 | QS6K1CT-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26600 € | 26,60 € |
| 500 | 0,20246 € | 101,23 € |
| 1.000 | 0,18196 € | 181,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14571 € | 437,13 € |
| 6.000 | 0,13344 € | 800,64 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |


