


FDBL9401-F085T6 | |
|---|---|
DigiKey Part Number | 488-FDBL9401-F085T6TR-ND - Tape & Reel (TR) 488-FDBL9401-F085T6CT-ND - Cut Tape (CT) 488-FDBL9401-F085T6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL9401-F085T6 |
Description | MOSFET N-CH 40V 58.4/240A 8HPSOF |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58.4A (Ta), 240A (Tc) 4.3W (Ta), 180.7W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 0.67mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 290µA | |
Gate Charge (Qg) (Max) @ Vgs | 148 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 10000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.3W (Ta), 180.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 5,96600 € | 59,66 € |
| 100 | 4,50960 € | 450,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,68432 € | 7.368,64 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,51490 € |

