


FDB9503L-F085 | |
|---|---|
DigiKey Part Number | 488-FDB9503L-F085CT-ND - Cut Tape (CT) 488-FDB9503L-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB9503L-F085 |
Description | MOSFET P-CH 40V 110A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 40 V 110A (Tc) 333W (Tj) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB9503L-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 255 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 20 V |
Packaging Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 333W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS2D3P04M8LT1G | onsemi | 19.194 | 488-NVMFS2D3P04M8LT1GCT-ND | 3,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,35500 € | 33,55 € |
| 100 | 2,41990 € | 241,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,45900 € | 34,59 € |
| 100 | 2,49470 € | 249,47 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,06210 € |






