


FDC638APZ | |
|---|---|
DigiKey Part Number | FDC638APZTR-ND - Tape & Reel (TR) FDC638APZCT-ND - Cut Tape (CT) FDC638APZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC638APZ |
Description | MOSFET P-CH 20V 4.5A SUPERSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC638APZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30780 € | 30,78 € |
| 500 | 0,23598 € | 117,99 € |
| 1.000 | 0,21285 € | 212,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18346 € | 550,38 € |
| 6.000 | 0,16865 € | 1.011,90 € |
| 9.000 | 0,16111 € | 1.449,99 € |
| 15.000 | 0,15263 € | 2.289,45 € |
| 21.000 | 0,14762 € | 3.100,02 € |
| 30.000 | 0,14566 € | 4.369,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

