FDB8030L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.388
Unit Price: 3,95000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 1,90000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 171
Unit Price: 1,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.023
Unit Price: 3,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 63
Unit Price: 4,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: 3,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 2,13000 €
Datasheet
N-Channel 30 V 80A (Ta) 187W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Ta) 187W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB8030L

DigiKey Part Number
FDB8030LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8030L
Description
MOSFET N-CH 30V 80A TO263AB
Customer Reference
Detailed Description
N-Channel 30 V 80A (Ta) 187W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
187W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable