FCH47N60NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 509
Unit Price: 11,38000 €
Datasheet

Similar


IXYS
In Stock: 450
Unit Price: 10,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 8,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 913
Unit Price: 11,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10
Unit Price: 16,26000 €
Datasheet
N-Channel 600 V 45.8A (Tc) 368W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH47N60NF

DigiKey Part Number
FCH47N60NF-ND
Manufacturer
Manufacturer Product Number
FCH47N60NF
Description
MOSFET N-CH 600V 45.8A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 45.8A (Tc) 368W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 23.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
157 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6120 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
368W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes