Power Driver Module IGBT 1 Phase 600 V 20 A 26-PowerDIP Module (1.024", 26.00mm), 23 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA42060

DigiKey Part Number
FBA42060OS-ND
Manufacturer
Manufacturer Product Number
FBA42060
Description
IGBT IPM 600V 20A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 1 Phase 600 V 20 A 26-PowerDIP Module (1.024", 26.00mm), 23 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2000Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
26-PowerDIP Module (1.024", 26.00mm), 23 Leads
Type
IGBT
Base Product Number
Configuration
1 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.