Motor Driver DMOS Parallel 56-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN8741MTFX

DigiKey Part Number
FAN8741MTFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN8741MTFX
Description
IC MOTOR DRVR 4.5V-13.2V 56TSSOP
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 56-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (7)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
Media Player
Current - Output
2A, 1A
Voltage - Supply
4.5V ~ 13.2V
Voltage - Load
4.5V ~ 13.2V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
56-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.