
FAN8200MTCX | |
|---|---|
DigiKey Part Number | FAN8200MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN8200MTCX |
Description | IC MTR DRV BIPOLR 2.5-7V 14TSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN8200MTCX Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 350mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 7V |
Part Status Obsolete | Voltage - Load 2.5V ~ 7V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 14-TSSOP |
Interface Parallel | Base Product Number |
Technology Bipolar |

