
Category | Current - Peak Output 88A |
Manufacturer onsemi | Voltage - Supply 7V ~ 18V |
Packaging Tape & Reel (TR) | Voltage - Load 7V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Latch Function, Slew Rate Controlled, Status Flag |
Applications DC Motors, General Purpose | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Technology DMOS | Supplier Device Package TO-263-7 |
Rds On (Typ) 18.2mOhm LS (Max), 12.3mOhm HS (Max) | Base Product Number |
Current - Output / Channel 46A |

