High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7083MX-GF085

DigiKey Part Number
FAN7083MX-GF085TR-ND - Tape & Reel (TR)
FAN7083MX-GF085CT-ND - Cut Tape (CT)
FAN7083MX-GF085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7083MX-GF085
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7083MX-GF085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Non-Inverting
Manufacturer
onsemi
High Side Voltage - Max (Bootstrap)
600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
200ns, 25ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Driven Configuration
High-Side
Qualification
AEC-Q100
Channel Type
Single
Mounting Type
Surface Mount
Number of Drivers
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Current - Peak Output (Source, Sink)
200mA, 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18100 €11,81 €
251,07480 €26,87 €
1000,95790 €95,79 €
2500,90216 €225,54 €
5000,86852 €434,26 €
1.0000,86720 €867,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78800 €1.970,00 €
5.0000,77091 €3.854,55 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €