Similar
Similar

FAN6208MY | |
|---|---|
DigiKey Part Number | FAN6208MYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6208MY |
Description | IC CTLR SR SYNC RECT LLC 8-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6208MY Models |
Category | Voltage - Supply 8.8V ~ 28V |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN6204AMX | onsemi | 3.990 | FAN6204AMXOSCT-ND | 0,90000 € | Similar |
| NCP4306AAAZZZADR2G | onsemi | 11.540 | NCP4306AAAZZZADR2GOSCT-ND | 0,70000 € | Similar |



