LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 8mA 16-UMLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5701UMP08X

DigiKey Part Number
FAN5701UMP08XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5701UMP08X
Description
IC LED DRVR RGLTR PWM 8MA 16UMLP
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 8mA 16-UMLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN5701UMP08X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
8mA
Manufacturer
onsemi
Frequency
1.2MHz
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Obsolete
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-UFQFN Exposed Pad
Number of Outputs
6
Supplier Device Package
16-UMLP (3x3)
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.