
FAN5701UC15X | |
|---|---|
DigiKey Part Number | FAN5701UC15XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5701UC15X |
Description | IC LED DRV RGLTR PWM 16WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 15mA 16-WLCSP (1.71x1.71) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5701UC15X Models |
Category | Current - Output / Channel 15mA |
Manufacturer onsemi | Frequency 1.2MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-UFBGA, WLCSP |
Number of Outputs 6 | Supplier Device Package 16-WLCSP (1.71x1.71) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

