
FAN53741UC108X | |
|---|---|
DigiKey Part Number | 488-FAN53741UC108XTR-ND - Tape & Reel (TR) 488-FAN53741UC108XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN53741UC108X |
Description | IC REG BUCK ADJ 1.3A 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.3A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (1.38x0.94) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57320 € | 14,33 € |
| 100 | 0,50540 € | 50,54 € |
| 250 | 0,47312 € | 118,28 € |
| 500 | 0,45360 € | 226,80 € |
| 1.000 | 0,43755 € | 437,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41771 € | 1.253,13 € |
| 6.000 | 0,40801 € | 2.448,06 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

