
FAN5026MTCX | |
|---|---|
DigiKey Part Number | FAN5026MTCXTR-ND - Tape & Reel (TR) FAN5026MTCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN5026MTCX |
Description | IC REG CTRLR DDR 2OUT 28TSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5026MTCX Models |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Controller, DDR | Supplier Device Package 28-TSSOP |
Voltage - Input 3V ~ 16V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,40920 € | 35,23 € |
| 100 | 1,26230 € | 126,23 € |
| 250 | 1,19228 € | 298,07 € |
| 500 | 1,15008 € | 575,04 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

