
Category | Interface USB |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UFDFN |
Fault Protection Over Voltage | Supplier Device Package 6-MicroPak |
Voltage - Supply (Max) 20V | Base Product Number |

