Similar
Similar



FAN2512S30X | |
|---|---|
DigiKey Part Number | FAN2512S30X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN2512S30X |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
EDA/CAD Models | FAN2512S30X Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 43dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.18V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5255-3.0YD5-TR | Microchip Technology | 4.844 | 576-2821-1-ND | 0,58000 € | Similar |
| MIC5255-3.0YM5-TR | Microchip Technology | 1.235 | 576-2822-1-ND | 0,54000 € | Similar |



