
FAN2103EMPX | |
|---|---|
DigiKey Part Number | FAN2103EMPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN2103EMPX |
Description | IC REG BUCK ADJ 3A 25MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 25-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN2103EMPX Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 21.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 25-MLP (6x5) |
Voltage - Input (Min) 3V | Base Product Number |

