Similar
Similar



FAN1112SX | |
|---|---|
DigiKey Part Number | FAN1112SXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1112SX |
Description | IC REG LINEAR 1.2V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1112SX Models |
Category | Current - Output |
Mfr | PSRR 72dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117AS12TR | STMicroelectronics | 51.230 | 497-6445-1-ND | 0,59000 € | Similar |
| LD1117S12TR | STMicroelectronics | 13.844 | 497-4240-1-ND | 0,38000 € | Similar |



