Direct



ESDR7534W1T2G | |
|---|---|
DigiKey Part Number | ESDR7534W1T2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDR7534W1T2G |
Description | TVS DIODE 5VWM 30VC SC88 |
Customer Reference | |
Detailed Description | 30V Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | ESDR7534W1T2G Models |
Category | Power Line Protection Yes |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1.9pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP7534F.TCT | Semtech Corporation | 2.943 | 600-RCLAMP7534F.TCT-ND | 1,57000 € | Direct |


