NVTYS002N03CLTWG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33486 €
Datasheet
N-Channel 30 V 29A (Ta), 140A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTYS002N03CLTWG

DigiKey Part Number
488-NVTYS002N03CLTWGTR-ND - Tape & Reel (TR)
488-NVTYS002N03CLTWGCT-ND - Cut Tape (CT)
488-NVTYS002N03CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTYS002N03CLTWG
Description
T6 30V N-CH LL IN LFPAK33
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 29A (Ta), 140A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.25mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2697 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,03600 €10,36 €
1000,69790 €69,79 €
5000,55284 €276,42 €
1.0000,51194 €511,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44698 €1.340,94 €
6.0000,41825 €2.509,50 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,97230 €