
ESD7351P2T5G | |
|---|---|
DigiKey Part Number | ESD7351P2T5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD7351P2T5G |
Description | TVS DIODE 3.3VWM SOD923 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7351P2T5G Models |
Category | Power Line Protection No |
Mfr | Applications RF Antenna |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.43pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-923 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |

