



ESD7008MUTAG | |
|---|---|
DigiKey Part Number | ESD7008MUTAGOSTR-ND - Tape & Reel (TR) ESD7008MUTAGOSCT-ND - Cut Tape (CT) ESD7008MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7008MUTAG |
Description | TVS DIODE 5VWM 10VC 18UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7008MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,51030 € | 51,03 € |
| 500 | 0,40878 € | 204,39 € |
| 1.000 | 0,39810 € | 398,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34921 € | 1.047,63 € |
| 6.000 | 0,32460 € | 1.947,60 € |
| 9.000 | 0,31337 € | 2.820,33 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |











