Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 1A (Switch) 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48610BUC45X

DigiKey Part Number
FAN48610BUC45XOSTR-ND - Tape & Reel (TR)
FAN48610BUC45XOSCT-ND - Cut Tape (CT)
FAN48610BUC45XOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN48610BUC45X
Description
IC REG BOOST 4.5V 1A 9WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 1A (Switch) 9-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN48610BUC45X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.825
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46700 €4,67 €
250,42000 €10,50 €
1000,36830 €36,83 €
2500,34340 €85,85 €
5000,32844 €164,22 €
1.0000,31610 €316,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29210 €876,30 €
6.0000,28487 €1.709,22 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €