ESD5111FCT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.980
Unit Price: 0,26000 €
Datasheet
6.5V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5111FCT5G

DigiKey Part Number
ESD5111FCT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5111FCT5G
Description
TVS DIODE 3.3VWM 6.5VC 2WLCSP
Customer Reference
Detailed Description
6.5V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A (100ns)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
5.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
2-XFBGA, WLCSP
Voltage - Breakdown (Min)
3.68V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDM2033MX4T5Gonsemi28.980488-ESDM2033MX4T5GCT-ND0,26000 €Similar
Obsolete
Marketplace Stock: 5.909.313 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.909.313In Stock
Ships from Rochester Electronics, LLC