Similar
Similar

Category | Capacitance @ Frequency 0.5pF @ 1MHz, 0.25pF @ 1MHz |
Mfr | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SOT-1123 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.4V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3003-02JTG | Littelfuse Inc. | 39.792 | F3301CT-ND | 1,34000 € | Similar |
| SP3003-02XTG | Littelfuse Inc. | 20.171 | F3302CT-ND | 1,44000 € | Similar |



