
EMI9408MUTAG | |
|---|---|
DigiKey Part Number | EMI9408MUTAGOSTR-ND - Tape & Reel (TR) EMI9408MUTAGOSCT-ND - Cut Tape (CT) EMI9408MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI9408MUTAG |
Description | FILTER LC(PI) 70NH ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 70nH (Total), C = 11.5pF (Total) 15 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMI9408MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 345MHz (Cutoff) | |
Attenuation Value | 35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 45 | |
Current | 15 mA | |
Values | L = 70nH (Total), C = 11.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26621 € | 798,63 € |
| 6.000 | 0,25949 € | 1.556,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37400 € | 9,35 € |
| 100 | 0,32690 € | 32,69 € |
| 250 | 0,30456 € | 76,14 € |
| 500 | 0,29106 € | 145,53 € |
| 1.000 | 0,27994 € | 279,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,58360 € | 14,59 € |
| 100 | 0,45190 € | 45,19 € |
| 250 | 0,38720 € | 96,80 € |
| 500 | 0,34738 € | 173,69 € |
| 1.000 | 0,31404 € | 314,04 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

