DSK10E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 32.002
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 3.969
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 4.120
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02157 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02157 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,29828 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.532
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 124.482
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.474
Unit Price: 1,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.515
Unit Price: 1,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.586
Unit Price: 1,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.166
Unit Price: 1,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 769
Unit Price: 2,63000 €
Datasheet
Diode 400 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSK10E

DigiKey Part Number
DSK10E-ND
Manufacturer
Manufacturer Product Number
DSK10E
Description
DIODE STANDARD 400V 1A
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 710.659 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

710.659In Stock
Ships from Rochester Electronics, LLC