DSK10B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 37.138
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 4.637
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 6.244
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.084
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.620
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 39.276
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.985
Unit Price: 1,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27112 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.201
Unit Price: 0,93000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.466
Unit Price: 1,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21322 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.678
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19701 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.220
Unit Price: 0,50000 €
Datasheet
Image for DSK10B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSK10B

DigiKey Part Number
DSK10B-ND
Manufacturer
Manufacturer Product Number
DSK10B
Description
DIODE STANDARD 100V 1A
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 117.185 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

117.185In Stock
Ships from Rochester Electronics, LLC