
DM74LS85N | |
|---|---|
DigiKey Part Number | DM74LS85N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS85N |
Description | IC MAG COMPARATOR 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS85N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Max Propagation Delay @ V, Max CL | 42ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


