DM74ALS1032AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 11.974
Unit Price: 0,75732 €
Datasheet

Similar


Texas Instruments
In Stock: 13.101
Unit Price: 0,83000 €
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS1032AMX

DigiKey Part Number
DM74ALS1032AMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS1032AMX
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS1032AMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2.6mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes