


DF6A6.8FUT1G | |
|---|---|
DigiKey Part Number | DF6A6.8FUT1GOSTR-ND - Tape & Reel (TR) DF6A6.8FUT1GOSCT-ND - Cut Tape (CT) DF6A6.8FUT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF6A6.8FUT1G |
Description | TVS DIODE 5VWM SC88/SC706/SOT363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 40pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Power - Peak Pulse 75W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,25960 € | 25,96 € |
| 500 | 0,19738 € | 98,69 € |
| 1.000 | 0,17729 € | 177,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14051 € | 421,53 € |
| 6.000 | 0,12860 € | 771,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

