DCJ010-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 92.609
Unit Price: 0,14000 €
Datasheet
Image for DCJ010-TL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCJ010-TL-E

DigiKey Part Number
DCJ010-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCJ010-TL-E
Description
DIODE ARRAY GP 20V 100MA 3-MCP
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 157.491 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

157.491In Stock
Ships from Rochester Electronics, LLC