Bridge Rectifier Single Phase Standard 600 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA20G-K15

DigiKey Part Number
DBA20G-K15-ND
Manufacturer
Manufacturer Product Number
DBA20G-K15
Description
BRIDGE RECT 1PHASE 600V 2A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC