Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8182YDPS5

DigiKey Part Number
CS8182YDPS5OS-ND
Manufacturer
Manufacturer Product Number
CS8182YDPS5
Description
IC REG LIN POS ADJ 200MA D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
CS8182YDPS5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
25 mA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types