Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5323GDW20

DigiKey Part Number
488-CS5323GDW20-ND
Manufacturer
Manufacturer Product Number
CS5323GDW20
Description
THREE-PHASE BUCK CONTROLLER WITH
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
3
Output Phases
3
Voltage - Supply (Vcc/Vdd)
4.4V ~ 16V
Frequency - Switching
200kHz ~ 800kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.