
CS5301GDWR32G | |
|---|---|
DigiKey Part Number | CS5301GDWR32GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5301GDWR32G |
Description | IC REG CTRLR BUCK 32SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5301GDWR32G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 4.3V ~ 20V | |
Frequency - Switching | 250kHz ~ 800kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |

