CS5203A-5GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 542
Unit Price: 1,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.747
Unit Price: 1,86000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5203A-5GT3

DigiKey Part Number
CS5203A-5GT3OS-ND
Manufacturer
Manufacturer Product Number
CS5203A-5GT3
Description
IC REG LINEAR 5V 3A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CS5203A-5GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.15V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.850In Stock
Ships from Rochester Electronics, LLC