Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5124XD8G

DigiKey Part Number
CS5124XD8G-ND
Manufacturer
Manufacturer Product Number
CS5124XD8G
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
EDA/CAD Models
CS5124XD8G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.7V ~ 20V
Frequency - Switching
400kHz
Duty Cycle (Max)
82.5%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.