Power Supply Controller Secondary-Side Controller 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller 16-SOIC
MC14046BDWG

CS5101EDW16

DigiKey Part Number
CS5101EDW16-ND
Manufacturer
Manufacturer Product Number
CS5101EDW16
Description
IC SECONDARY SIDE CTRLR 16SOIC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 16-SOIC
EDA/CAD Models
CS5101EDW16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8V ~ 45V
Current - Supply
12 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types