
CS3351YDR14G | |
|---|---|
DigiKey Part Number | CS3351YDR14GOSTR-ND - Tape & Reel (TR) CS3351YDR14GOSCT-ND - Cut Tape (CT) CS3351YDR14GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS3351YDR14G |
Description | IC DVR DARL ALT REG VOLT 14SOIC |
Customer Reference | |
Detailed Description | Alternator, 3-Phase PMIC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3351YDR14G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Alternator, 3-Phase | |
Current - Supply | 12mA | |
Voltage - Supply | 9V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,26520 € | 31,63 € |
| 100 | 1,13160 € | 113,16 € |
| 250 | 1,06768 € | 266,92 € |
| 500 | 1,02920 € | 514,60 € |
| 1.000 | 0,99750 € | 997,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96406 € | 2.410,15 € |
| 5.000 | 0,94390 € | 4.719,50 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

