Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY17F1SVM | |
|---|---|
DigiKey Part Number | CNY17F1SVM-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F1SVM |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F1SVM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4170Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3.5µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-1SMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17F-1SMT&RTR-ND | 0,23769 € | Similar |
| CNY17F-1XSM | Isocom Components 2004 LTD | 0 | CNY17F-1XSM-ND | 0,20250 € | Similar |
| CNY17F-1XSMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17F-1XSMT&RTR-ND | 0,22215 € | Similar |
| CNY17F-2SMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17F-2SMT&RTR-ND | 0,23769 € | Similar |
| CNY17F-2XSM | Isocom Components 2004 LTD | 78 | CNY17F-2XSM-ND | 0,56000 € | Similar |


